
ERM8-040-09.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13788TR-ND - Tape & Reel (TR) SAM13788CT-ND - Cut Tape (CT) SAM13788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-09.0-S-DV-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-09.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 159,83700 Kč | 1 598,37 Kč |
| 25 | 149,80800 Kč | 3 745,20 Kč |
| 50 | 142,65620 Kč | 7 132,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 120,48656 Kč | 15 060,82 Kč |
| 625 | 106,82741 Kč | 66 767,13 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |















