80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-040-07.0-S-DV-TR
ERF8-040-07.0-S-DV-TR

ERF8-040-07.0-S-DV-TR

DigiKey Part Number
SAM13602TR-ND - Tape & Reel (TR)
SAM13602CT-ND - Cut Tape (CT)
SAM13602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-040-07.0-S-DV-TR
Description
CONN SOCKET 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-040-07.0-S-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Height Above Board
0.285" (7.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,42000 Kč181,42 Kč
10154,14600 Kč1 541,46 Kč
25144,48320 Kč3 612,08 Kč
50137,58300 Kč6 879,15 Kč
100131,01490 Kč13 101,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300115,57370 Kč34 672,11 Kč
600102,57523 Kč61 545,14 Kč
Manufacturers Standard Package
Unit Price without VAT:181,42000 Kč
Unit Price with VAT:219,51820 Kč