
ERM8-040-01-L-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | SAM13770TR-ND - Tape & Reel (TR) SAM13770CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-01-L-D-EM2-L-TR |
Description | CONN HDR 80POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-01-L-D-EM2-L-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Latches |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,60000 Kč | 175,60 Kč |
| 10 | 149,26300 Kč | 1 492,63 Kč |
| 25 | 139,91520 Kč | 3 497,88 Kč |
| 50 | 133,22920 Kč | 6 661,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 105,44544 Kč | 13 180,68 Kč |
| 625 | 99,19410 Kč | 61 996,31 Kč |
| Unit Price without VAT: | 175,60000 Kč |
|---|---|
| Unit Price with VAT: | 212,47600 Kč |















