



ER8-80S-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125554TR-ND - Tape & Reel (TR) H125554CT-ND - Cut Tape (CT) H125554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-80S-0.8SV-5H |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-80S-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm |
Number of Positions 80 | Height Above Board 0.211" (5.35mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 100,18100 Kč | 1 001,81 Kč |
| 25 | 93,89480 Kč | 2 347,37 Kč |
| 50 | 89,40940 Kč | 4 470,47 Kč |
| 100 | 85,14060 Kč | 8 514,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 86,47368 Kč | 32 427,63 Kč |
| 750 | 82,34940 Kč | 61 762,05 Kč |
| 1 125 | 80,02869 Kč | 90 032,28 Kč |
| 1 875 | 77,19917 Kč | 144 748,44 Kč |
| 2 625 | 75,39066 Kč | 197 900,48 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |
















