
ERM8-040-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13774TR-ND - Tape & Reel (TR) SAM13774CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-01-L-D-RA-L-TR |
Description | CONN HDR 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-01-L-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,45000 Kč | 269,45 Kč |
| 10 | 228,95200 Kč | 2 289,52 Kč |
| 25 | 214,60320 Kč | 5 365,08 Kč |
| 50 | 204,35880 Kč | 10 217,94 Kč |
| 100 | 194,60680 Kč | 19 460,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 165,46755 Kč | 33 093,51 Kč |
| 600 | 158,37632 Kč | 95 025,79 Kč |
| Unit Price without VAT: | 269,45000 Kč |
|---|---|
| Unit Price with VAT: | 326,03450 Kč |
















