



ER8-80P-0.8SV-2H | |
|---|---|
DigiKey Part Number | H125533TR-ND - Tape & Reel (TR) H125533CT-ND - Cut Tape (CT) H125533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-80P-0.8SV-2H |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-80P-0.8SV-2H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm |
Number of Positions 80 | Height Above Board 0.234" (5.95mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-040-02.0-S-DV-TR | Samtec Inc. | 44 | SAM13779CT-ND | 171,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,21900 Kč | 1 102,19 Kč |
| 25 | 103,31000 Kč | 2 582,75 Kč |
| 50 | 98,37980 Kč | 4 918,99 Kč |
| 100 | 93,68260 Kč | 9 368,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 108,89983 Kč | 38 114,94 Kč |
| 700 | 103,70643 Kč | 72 594,50 Kč |
| 1 050 | 100,78480 Kč | 105 824,04 Kč |
| 1 750 | 97,22146 Kč | 170 137,55 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |
















