
ERM8-040-02.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13779TR-ND - Tape & Reel (TR) SAM13779CT-ND - Cut Tape (CT) SAM13779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-02.0-S-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-02.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 80 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-040-02.0-L-DV-TR | Samtec Inc. | 332 | SAM13777CT-ND | 146,99000 Kč | Similar |
| ER8-80P-0.8SV-2H | Hirose Electric Co Ltd | 275 | H125533CT-ND | 129,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,83100 Kč | 1 458,31 Kč |
| 25 | 136,69680 Kč | 3 417,42 Kč |
| 50 | 130,17080 Kč | 6 508,54 Kč |
| 100 | 123,95750 Kč | 12 395,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 109,54657 Kč | 38 341,30 Kč |
| 700 | 95,94016 Kč | 67 158,11 Kč |
| 1 050 | 87,53547 Kč | 91 912,24 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |

















