



ERF8-040-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13592TR-ND - Tape & Reel (TR) SAM13592CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-01-S-D-RA-L-TR |
Description | CONN SOCKET 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-01-S-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,44000 Kč | 253,44 Kč |
| 10 | 237,17000 Kč | 2 371,70 Kč |
| 25 | 225,56320 Kč | 5 639,08 Kč |
| 50 | 221,05020 Kč | 11 052,51 Kč |
| 100 | 210,63050 Kč | 21 063,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 197,71320 Kč | 39 542,64 Kč |
| 400 | 172,41055 Kč | 68 964,22 Kč |
| 600 | 157,09405 Kč | 94 256,43 Kč |
| Unit Price without VAT: | 253,44000 Kč |
|---|---|
| Unit Price with VAT: | 306,66240 Kč |















