


0680L1000-05 | |
|---|---|
DigiKey Part Number | 5923-0680L1000-05TR-ND - Tape & Reel (TR) 5923-0680L1000-05CT-ND - Cut Tape (CT) 5923-0680L1000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L1000-05 |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L1000-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 1.5 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 5 | 13,64800 Kč | 68,24 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 50 | 10,45280 Kč | 522,64 Kč |
| 100 | 9,64650 Kč | 964,65 Kč |
| 250 | 8,67132 Kč | 2 167,83 Kč |
| 500 | 7,99814 Kč | 3 999,07 Kč |
| 1 000 | 7,37408 Kč | 7 374,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,09601 Kč | 30 480,05 Kč |
| 10 000 | 5,61048 Kč | 56 104,80 Kč |
| 15 000 | 5,34269 Kč | 80 140,35 Kč |
| 25 000 | 5,26394 Kč | 131 598,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |








