
LT8636EV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8636EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8636EV#PBF |
Description | IC REG BUCK ADJ 5A 20LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8636EV#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-LQFN (4x3) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,67000 Kč | 240,67 Kč |
| 10 | 188,51300 Kč | 1 885,13 Kč |
| 25 | 175,47800 Kč | 4 386,95 Kč |
| 100 | 161,13580 Kč | 16 113,58 Kč |
| 490 | 150,28898 Kč | 73 641,60 Kč |
| 980 | 146,87911 Kč | 143 941,53 Kč |
| Unit Price without VAT: | 240,67000 Kč |
|---|---|
| Unit Price with VAT: | 291,21070 Kč |











