
LT8350SAV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8350SAV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8350SAV#PBF |
Description | IC REG BUCK BOOST ADJ 6A 32LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 6A 32-TFQFN Exposed Pad, 28 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8350SAV#PBF Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tray | Voltage - Output (Max) 18V |
Part Status Active | Current - Output |
Function Step-Up/Step-Down | Frequency - Switching 200kHz ~ 2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 32-LQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,36000 Kč | 218,36 Kč |
| 10 | 170,43100 Kč | 1 704,31 Kč |
| 25 | 158,45160 Kč | 3 961,29 Kč |
| 100 | 145,29400 Kč | 14 529,40 Kč |
| 490 | 135,33943 Kč | 66 316,32 Kč |
| 980 | 132,21004 Kč | 129 565,84 Kč |
| 1 470 | 130,64353 Kč | 192 045,99 Kč |
| Unit Price without VAT: | 218,36000 Kč |
|---|---|
| Unit Price with VAT: | 264,21560 Kč |











