
LTC4376HDHD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4376HDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4376HDHD#PBF |
Description | 7A IDEAL DIODE WITH REVERSE INPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 1:1 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4376HDHD#PBF Models |
Category | Current - Supply 150 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 40V |
Packaging Tube | Applications Portable Battery, Redundant Power Supplies, Computer Systems |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Current Sharing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-DFN (5x4) |
Delay Time - OFF 300 ns | Base Product Number |
Current - Output (Max) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,90000 Kč | 221,90 Kč |
| 10 | 173,26700 Kč | 1 732,67 Kč |
| 73 | 150,37384 Kč | 10 977,29 Kč |
| 146 | 144,95432 Kč | 21 163,33 Kč |
| 292 | 140,49466 Kč | 41 024,44 Kč |
| 511 | 137,47652 Kč | 70 250,50 Kč |
| 1 022 | 134,33982 Kč | 137 295,30 Kč |
| Unit Price without VAT: | 221,90000 Kč |
|---|---|
| Unit Price with VAT: | 268,49900 Kč |









