
TC1-1-13MX+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-13MX+TR-ND - Tape & Reel (TR) 3157-TC1-1-13MX+CT-ND - Cut Tape (CT) 3157-TC1-1-13MX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-13MX+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 4.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Category | Phase Difference 3° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 6.79dB |
Part Status Active | Package / Case 6-SMD (5 Leads), Flat Lead |
Frequency Range 4.5MHz ~ 3GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,52000 Kč | 326,52 Kč |
| 20 | 65,51400 Kč | 1 310,28 Kč |
| 50 | 42,33200 Kč | 2 116,60 Kč |
| 100 | 32,50490 Kč | 3 250,49 Kč |
| 200 | 31,48440 Kč | 6 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,96154 Kč | 53 923,08 Kč |
| 6 000 | 26,20550 Kč | 157 233,00 Kč |
| Unit Price without VAT: | 326,52000 Kč |
|---|---|
| Unit Price with VAT: | 395,08920 Kč |









