
LFCG-900+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-900+TR-ND - Tape & Reel (TR) 3157-LFCG-900+CT-ND - Cut Tape (CT) 3157-LFCG-900+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-900+ |
Description | CER FILTER 1GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz | |
Filter Type | Low Pass | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 20 | 140,60250 Kč | 2 812,05 Kč |
| 50 | 134,80720 Kč | 6 740,36 Kč |
| 100 | 125,98800 Kč | 12 598,80 Kč |
| 200 | 114,39815 Kč | 22 879,63 Kč |
| 500 | 102,80662 Kč | 51 403,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,92424 Kč | 85 924,24 Kč |
| 2 000 | 82,41715 Kč | 164 834,30 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |







