
DG2730DN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG2730DN-T1-GE4TR-ND - Tape & Reel (TR) DG2730DN-T1-GE4CT-ND - Cut Tape (CT) DG2730DN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2730DN-T1-GE4 |
Description | IC SWITCH DPDTX1 8OHM 10MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:2 8Ohm 10-miniQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | DG2730DN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns | |
-3db Bandwidth | 900MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2.2pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-miniQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 20,35960 Kč | 508,99 Kč |
| 100 | 18,07090 Kč | 1 807,09 Kč |
| 250 | 16,97732 Kč | 4 244,33 Kč |
| 500 | 16,62580 Kč | 8 312,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,10722 Kč | 45 321,66 Kč |
| 6 000 | 14,77948 Kč | 88 676,88 Kč |
| 9 000 | 14,61540 Kč | 131 538,60 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |











