SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP2P053N

DigiKey Part Number
5048-XP2P053NTR-ND - Tape & Reel (TR)
5048-XP2P053NCT-ND - Cut Tape (CT)
5048-XP2P053NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP2P053N
Description
MOSFET P-CH 20V 4.2A SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
53mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
103,97800 Kč39,78 Kč
1002,48390 Kč248,39 Kč
5001,83388 Kč916,94 Kč
1 0001,62359 Kč1 623,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35555 Kč4 066,65 Kč
6 0001,22027 Kč7 321,62 Kč
9 0001,15125 Kč10 361,25 Kč
15 0001,07362 Kč16 104,30 Kč
21 0001,02764 Kč21 580,44 Kč
30 0000,98293 Kč29 487,90 Kč
75 0000,88478 Kč66 358,50 Kč
150 0000,82414 Kč123 621,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč