
TSM500P02CX RFG | |
|---|---|
DigiKey Part Number | TSM500P02CXRFGTR-ND - Tape & Reel (TR) TSM500P02CXRFGCT-ND - Cut Tape (CT) TSM500P02CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM500P02CX RFG |
Description | MOSFET P-CHANNEL 20V 4.7A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM500P02CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 100 | 5,32930 Kč | 532,93 Kč |
| 500 | 4,03540 Kč | 2 017,70 Kč |
| 1 000 | 3,61775 Kč | 3 617,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08671 Kč | 9 260,13 Kč |
| 6 000 | 2,81912 Kč | 16 914,72 Kč |
| 9 000 | 2,68275 Kč | 24 144,75 Kč |
| 15 000 | 2,52948 Kč | 37 942,20 Kč |
| 21 000 | 2,43871 Kč | 51 212,91 Kč |
| 30 000 | 2,35048 Kč | 70 514,40 Kč |
| 75 000 | 2,26253 Kč | 169 689,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










