
SSM3K2615TU,LF | |
|---|---|
DigiKey Part Number | SSM3K2615TULFTR-ND - Tape & Reel (TR) SSM3K2615TULFCT-ND - Cut Tape (CT) SSM3K2615TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K2615TU,LF |
Description | MOSFET N-CH 60V 2A UFM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 800mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K2615TU,LF Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package UFM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,75900 Kč | 87,59 Kč |
| 100 | 5,60390 Kč | 560,39 Kč |
| 500 | 4,24160 Kč | 2 120,80 Kč |
| 1 000 | 3,80217 Kč | 3 802,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24303 Kč | 9 729,09 Kč |
| 6 000 | 2,96127 Kč | 17 767,62 Kč |
| 9 000 | 2,81769 Kč | 25 359,21 Kč |
| 15 000 | 2,65632 Kč | 39 844,80 Kč |
| 21 000 | 2,56076 Kč | 53 775,96 Kč |
| 30 000 | 2,46787 Kč | 74 036,10 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |









