1 F (EDLC) Supercapacitor 5.4 V Radial, Can 360mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAP,PBL-1.0/5.4

DigiKey Part Number
2085-SCAPPBL-1.0/5.4-ND
Manufacturer
Manufacturer Product Number
SCAP,PBL-1.0/5.4
Description
CAP 1F 5.4V THROUGH HOLE UCAP PK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.4 V Radial, Can 360mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Tecate Group
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.472" (12.00mm)
Capacitance
1 F
Size / Dimension
0.866" L x 0.394" W (22.00mm x 10.00mm)
Voltage - Rated
5.4 V
Height - Seated (Max)
0.827" (21.00mm)
ESR (Equivalent Series Resistance)
360mOhm @ 1kHz
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
2570,66240 Kč1 766,56 Kč
5066,16880 Kč3 308,44 Kč
10062,47320 Kč6 247,32 Kč
50056,21794 Kč28 108,97 Kč
1 00054,28046 Kč54 280,46 Kč
2 50052,23336 Kč130 583,40 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč