
MC74HC73ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC73ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC73ADTR2GOSCT-ND - Cut Tape (CT) MC74HC73ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC73ADTR2G |
Description | IC FF JK TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC73ADTR2G Models |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC73PW,118 | Nexperia USA Inc. | 3 611 | 1727-2045-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,18200 Kč | 154,55 Kč |
| 100 | 5,36500 Kč | 536,50 Kč |
| 250 | 4,97652 Kč | 1 244,13 Kč |
| 500 | 4,74092 Kč | 2 370,46 Kč |
| 1 000 | 4,57483 Kč | 4 574,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,34331 Kč | 10 858,27 Kč |
| 5 000 | 4,22018 Kč | 21 100,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |







