
74HC73PW,118 | |
|---|---|
DigiKey Part Number | 1727-2045-2-ND - Tape & Reel (TR) 1727-2045-1-ND - Cut Tape (CT) 1727-2045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC73PW,118 |
Description | IC FF JK TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC73PW,118 Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 83 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC73ADTR2G | onsemi | 1 110 | MC74HC73ADTR2GOSCT-ND | 0,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,37560 Kč | 134,39 Kč |
| 100 | 4,65530 Kč | 465,53 Kč |
| 250 | 4,30964 Kč | 1 077,41 Kč |
| 500 | 4,10132 Kč | 2 050,66 Kč |
| 1 000 | 3,92978 Kč | 3 929,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,74890 Kč | 9 372,25 Kč |
| 5 000 | 3,63979 Kč | 18 198,95 Kč |
| 7 500 | 3,58520 Kč | 26 889,00 Kč |
| 12 500 | 3,52471 Kč | 44 058,88 Kč |
| 17 500 | 3,48934 Kč | 61 063,45 Kč |
| 25 000 | 3,45532 Kč | 86 383,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



