
PJS6603_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6603_S2_00001TR-ND - Tape & Reel (TR) 3757-PJS6603_S2_00001CT-ND - Cut Tape (CT) 3757-PJS6603_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6603_S2_00001 |
Description | MOSFET N/P-CH 30V 4.4A SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.4A (Ta), 2.9A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.4A (Ta), 2.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4.4A, 10V, 110mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8nC @ 10V, 9.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 235pF @ 15V, 396pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,28410 Kč | 328,41 Kč |
| 500 | 2,44626 Kč | 1 223,13 Kč |
| 1 000 | 2,17539 Kč | 2 175,39 Kč |
| 2 000 | 1,94694 Kč | 3 893,88 Kč |
| 5 000 | 1,69924 Kč | 8 496,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54598 Kč | 15 459,80 Kč |
| 20 000 | 1,41703 Kč | 28 340,60 Kč |
| 30 000 | 1,35131 Kč | 40 539,30 Kč |
| 50 000 | 1,27747 Kč | 63 873,50 Kč |
| 70 000 | 1,23376 Kč | 86 363,20 Kč |
| 100 000 | 1,19127 Kč | 119 127,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











