
GAT-3+ | |
|---|---|
DigiKey Part Number | 3157-GAT-3+TR-ND - Tape & Reel (TR) 3157-GAT-3+CT-ND - Cut Tape (CT) 3157-GAT-3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAT-3+ |
Description | 3 DB SMT FIXED ATT, DC 8000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 8 GHz 50 Ohms 500mW 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | GAT-3+ Models |
Category | Frequency Range 0 Hz ~ 8 GHz |
Manufacturer Mini-Circuits | Power (Watts) 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 4-SMD, No Lead |
Attenuation Value 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 $ | 16,62 $ |
| 20 | 4,03200 $ | 80,64 $ |
| 50 | 3,86400 $ | 193,20 $ |
| 100 | 3,72000 $ | 372,00 $ |
| 200 | 3,33540 $ | 667,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,84401 $ | 2 844,01 $ |
| 2 000 | 2,72500 $ | 5 450,00 $ |
| Unit Price without VAT: | 16,62000 $ |
|---|---|
| Unit Price with VAT: | 20,11020 $ |









