
BLM21HE472SH1L | |
|---|---|
DigiKey Part Number | 490-BLM21HE472SH1LTR-ND - Tape & Reel (TR) 490-BLM21HE472SH1LCT-ND - Cut Tape (CT) 490-BLM21HE472SH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE472SH1L |
Description | FERRITE BEAD 4.7 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 1 Signal Line Ferrite Bead 0805 (2012 Metric) 850mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE472SH1L Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.057" (1.45mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 4.7 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 850mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 5,94680 Kč | 148,67 Kč |
| 50 | 5,30400 Kč | 265,20 Kč |
| 100 | 4,71410 Kč | 471,41 Kč |
| 250 | 4,00304 Kč | 1 000,76 Kč |
| 500 | 3,51002 Kč | 1 755,01 Kč |
| 1 000 | 3,11316 Kč | 3 113,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54342 Kč | 7 630,26 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



