



AD7768BSTZ | |
|---|---|
DigiKey Part Number | 505-AD7768BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7768BSTZ |
Description | IC ADC 24BIT 64-LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7768BSTZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tray | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 3.6V |
Number of Bits 24 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 256k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8 | Package / Case 64-LQFP |
Input Type Differential, Pseudo-Differential | Supplier Device Package 64-LQFP (10x10) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,11000 Kč | 1 130,11 Kč |
| 19 | 892,40421 Kč | 16 955,68 Kč |
| 38 | 859,69684 Kč | 32 668,48 Kč |
| 114 | 819,29956 Kč | 93 400,15 Kč |
| Unit Price without VAT: | 1 130,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,43310 Kč |











