


WM8524CGEDT/R | |
|---|---|
DigiKey Part Number | WM8524CGEDT/RTR-ND - Tape & Reel (TR) WM8524CGEDT/RCT-ND - Cut Tape (CT) WM8524CGEDT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8524CGEDT/R |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | WM8524CGEDT/R Models |
Category | Data Interface I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 100 | 30,79360 Kč | 3 079,36 Kč |
| 250 | 29,07384 Kč | 7 268,46 Kč |
| 500 | 28,27170 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,48247 Kč | 52 964,94 Kč |
| 4 000 | 25,90466 Kč | 103 618,64 Kč |
| 6 000 | 25,61529 Kč | 153 691,74 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |










