ADC, Audio 24 b 192k I2S 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5361K-DZZR

DigiKey Part Number
598-CS5361K-DZZRTR-ND - Tape & Reel (TR)
598-CS5361K-DZZRCT-ND - Cut Tape (CT)
598-CS5361K-DZZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS5361K-DZZR
Description
IC DAS/ADC/DAC SPECIAL 24-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2S
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V, 3.1V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
24 b
Supplier Device Package
24-TSSOP
Sampling Rate (Per Second)
192k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1441,80000 Kč441,80 Kč
10352,80800 Kč3 528,08 Kč
25330,57560 Kč8 264,39 Kč
100310,34620 Kč31 034,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000273,05600 Kč1 092 224,00 Kč
Manufacturers Standard Package
Unit Price without VAT:441,80000 Kč
Unit Price with VAT:534,57800 Kč