DAC, Audio 24 b 192k I2C, SPI 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4398K-CZZR

DigiKey Part Number
598-CS4398K-CZZRTR-ND - Tape & Reel (TR)
598-CS4398K-CZZRCT-ND - Cut Tape (CT)
598-CS4398K-CZZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS4398K-CZZR
Description
IC DAS/ADC/DAC SPECIAL 28-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2C, SPI 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V, 3.1V ~ 5.25V
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
24 b
Supplier Device Package
28-TSSOP
Sampling Rate (Per Second)
192k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1340,57000 Kč340,57 Kč
10269,76600 Kč2 697,66 Kč
25252,08440 Kč6 302,11 Kč
100233,57330 Kč23 357,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000206,29557 Kč825 182,28 Kč
Manufacturers Standard Package
Unit Price without VAT:340,57000 Kč
Unit Price with VAT:412,08970 Kč