
CS4272K-CZZR | |
|---|---|
DigiKey Part Number | 598-CS4272K-CZZRTR-ND - Tape & Reel (TR) 598-CS4272K-CZZRCT-ND - Cut Tape (CT) 598-CS4272K-CZZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4272K-CZZR |
Description | IC 24BIT 192KHZ 114DB STR CODEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4272K-CZZR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 100 / 100 |
Manufacturer Cirrus Logic Inc. | Dynamic Range, ADCs / DACs (db) Typ 114 / 114 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 3.1V ~ 5.25V |
Type Stereo Audio | Operating Temperature -10°C ~ 70°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-TSSOP |
Sigma Delta Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,98000 Kč | 252,98 Kč |
| 10 | 198,41900 Kč | 1 984,19 Kč |
| 25 | 184,78800 Kč | 4 619,70 Kč |
| 100 | 169,81170 Kč | 16 981,17 Kč |
| 250 | 168,47908 Kč | 42 119,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 149,51470 Kč | 598 058,80 Kč |
| Unit Price without VAT: | 252,98000 Kč |
|---|---|
| Unit Price with VAT: | 306,10580 Kč |







