
AK4490REQ | |
|---|---|
DigiKey Part Number | 974-AK4490REQTR-ND - Tape & Reel (TR) 974-AK4490REQCT-ND - Cut Tape (CT) 974-AK4490REQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4490REQ |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio 32 b 768k DSD, PCM 48-LQFP (7x7) |
Category | Data Interface DSD, PCM |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 1.98V, 3V ~ 3.6V, 4.75V ~ 5.25V, 1.7V ~ 1.98V, 3V ~ 3.6V, 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 48-LQFP |
Resolution (Bits) 32 b | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 768k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 10 | 91,93100 Kč | 919,31 Kč |
| 25 | 84,87360 Kč | 2 121,84 Kč |
| 100 | 77,10900 Kč | 7 710,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 73,40552 Kč | 18 351,38 Kč |
| 500 | 71,17356 Kč | 35 586,78 Kč |
| 750 | 70,05585 Kč | 52 541,89 Kč |
| 1 250 | 68,81714 Kč | 86 021,42 Kč |
| 1 750 | 68,09333 Kč | 119 163,33 Kč |
| 2 500 | 67,39705 Kč | 168 492,62 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |






