Modulator 64 b 44.1k ~ 1.536M DSD, I2C, I2S, PCM, TDM 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4191EQ

DigiKey Part Number
974-AK4191EQTR-ND - Tape & Reel (TR)
974-AK4191EQCT-ND - Cut Tape (CT)
974-AK4191EQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4191EQ
Description
IC DAS/ADC/DAC SPECIAL 64-HTQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Modulator 64 b 44.1k ~ 1.536M DSD, I2C, I2S, PCM, TDM 64-HTQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSD, I2C, I2S, PCM, TDM
Manufacturer
Asahi Kasei Microdevices/AKM
Voltage Supply Source
Single Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.6V, 1.14V, 1.7V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Modulator
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
64-TQFP Exposed Pad
Resolution (Bits)
64 b
Supplier Device Package
64-HTQFP (10x10)
Sampling Rate (Per Second)
44.1k ~ 1.536M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1240,67000 Kč240,67 Kč
10188,51300 Kč1 885,13 Kč
25175,47800 Kč4 386,95 Kč
100161,13580 Kč16 113,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250154,30068 Kč38 575,17 Kč
500150,18046 Kč75 090,23 Kč
750148,11687 Kč111 087,65 Kč
1 250145,83100 Kč182 288,75 Kč
Manufacturers Standard Package
Unit Price without VAT:240,67000 Kč
Unit Price with VAT:291,21070 Kč