


CDBWM8524-1 | |
|---|---|
DigiKey Part Number | CDBWM8524-1-ND |
Manufacturer | |
Manufacturer Product Number | CDBWM8524-1 |
Description | EVAL BOARD FOR WM8524 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM8524 - Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CDBWM8524-1 Models |
Category | Function Audio/Stereo DAC |
Manufacturer Cirrus Logic Inc. | Utilized IC / Part WM8524 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 624,92000 Kč | 4 624,92 Kč |
| Unit Price without VAT: | 4 624,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 596,15320 Kč |


