
NAU8402WG | |
|---|---|
DigiKey Part Number | NAU8402WG-ND |
Manufacturer | |
Manufacturer Product Number | NAU8402WG |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NAU8402WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 96 | 12,20948 Kč | 1 172,11 Kč |
| 192 | 11,58938 Kč | 2 225,16 Kč |
| 288 | 11,27913 Kč | 3 248,39 Kč |
| 576 | 10,82382 Kč | 6 234,52 Kč |
| 1 056 | 10,49223 Kč | 11 079,79 Kč |
| 2 592 | 10,09395 Kč | 26 163,52 Kč |
| 5 088 | 9,85441 Kč | 50 139,24 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









