Audio Interface 24 b I2S, PCM 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAU88C22YG

DigiKey Part Number
NAU88C22YG-ND
Manufacturer
Manufacturer Product Number
NAU88C22YG
Description
STEREO AUDIO CODEC FOR CONSUMER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b I2S, PCM 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NAU88C22YG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Audio
Data Interface
I2S, PCM
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 94
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.5V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 458
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč