Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2010D1YZFR

DigiKey Part Number
296-16648-2-ND - Tape & Reel (TR)
296-16648-1-ND - Cut Tape (CT)
296-16648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2010D1YZFR
Description
IC AMP CLASS D MONO 2.5W 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2010D1YZFR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
9-DSBGA
Type
Class D
Package / Case
9-UFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5469GUL-E2Rohm Semiconductor3 017BD5469GUL-E2CT-ND32,95000 KčSimilar
In-Stock: 20 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,50400 Kč85,04 Kč
257,61800 Kč190,45 Kč
1006,63120 Kč663,12 Kč
2506,16248 Kč1 540,62 Kč
5005,87986 Kč2 939,93 Kč
1 0005,64720 Kč5 647,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,35960 Kč16 078,80 Kč
6 0005,21884 Kč31 313,04 Kč
9 0005,14834 Kč46 335,06 Kč
15 0005,07028 Kč76 054,20 Kč
21 0005,02461 Kč105 516,81 Kč
30 0004,98073 Kč149 421,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč