
PAM8304ASR | |
|---|---|
DigiKey Part Number | PAM8304ASRDITR-ND - Tape & Reel (TR) PAM8304ASRDICT-ND - Cut Tape (CT) PAM8304ASRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8304ASR |
Description | IC AMP CLASS D MONO 3W 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 6V |
Manufacturer Diodes Incorporated | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 8-MSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 3W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,15520 Kč | 228,88 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 250 | 7,45344 Kč | 1 863,36 Kč |
| 500 | 7,12126 Kč | 3 560,63 Kč |
| 1 000 | 6,84829 Kč | 6 848,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,55978 Kč | 16 399,45 Kč |
| 5 000 | 6,38591 Kč | 31 929,55 Kč |
| 7 500 | 6,29887 Kč | 47 241,53 Kč |
| 12 500 | 6,20241 Kč | 77 530,12 Kč |
| 17 500 | 6,14603 Kč | 107 555,52 Kč |
| 25 000 | 6,09179 Kč | 152 294,75 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











