Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6205A1DRBR

DigiKey Part Number
296-31977-2-ND - Tape & Reel (TR)
296-31977-1-ND - Cut Tape (CT)
296-31977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6205A1DRBR
Description
IC AMP CLASS AB MONO 1.25W 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPA6205A1DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-SON (3x3)
Output Type
1-Channel (Mono)
Package / Case
8-VDFN Exposed Pad
Max Output Power x Channels @ Load
1.25W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,55200 Kč145,52 Kč
2513,11960 Kč327,99 Kč
10011,54260 Kč1 154,26 Kč
25010,79128 Kč2 697,82 Kč
50010,33816 Kč5 169,08 Kč
1 00010,02361 Kč10 023,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,50495 Kč28 514,85 Kč
6 0009,27958 Kč55 677,48 Kč
9 0009,16675 Kč82 500,75 Kč
15 0009,04168 Kč135 625,20 Kč
21 0008,96864 Kč188 341,44 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč

Other Suppliers on DigiKey

405 473In Stock
Ships from Rochester Electronics, LLC