
BD5469GUL-E2 | |
|---|---|
DigiKey Part Number | BD5469GUL-E2TR-ND - Tape & Reel (TR) BD5469GUL-E2CT-ND - Cut Tape (CT) BD5469GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5469GUL-E2 |
Description | IC AMP CLASS D MONO 300MW 9VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.7x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | BD5469GUL-E2 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Rohm Semiconductor | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-VCSP50L1 (1.7x1.7) |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, CSPBGA |
Max Output Power x Channels @ Load 300mW x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 21,36760 Kč | 534,19 Kč |
| 100 | 18,97800 Kč | 1 897,80 Kč |
| 250 | 17,83908 Kč | 4 459,77 Kč |
| 500 | 17,15242 Kč | 8 576,21 Kč |
| 1 000 | 16,58758 Kč | 16 587,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,88975 Kč | 47 669,25 Kč |
| 6 000 | 15,54828 Kč | 93 289,68 Kč |
| 9 000 | 15,37719 Kč | 138 394,71 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

