
RB521CS-30 | |
|---|---|
DigiKey Part Number | 5399-RB521CS-30TR-ND - Tape & Reel (TR) 5399-RB521CS-30CT-ND - Cut Tape (CT) 5399-RB521CS-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521CS-30 |
Description | 30V 0.55V@100MA SOD-923 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-923 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 500 | 0,57366 Kč | 286,83 Kč |
| 1 000 | 0,50038 Kč | 500,38 Kč |
| 2 000 | 0,43834 Kč | 876,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,34156 Kč | 2 732,48 Kč |
| 16 000 | 0,30418 Kč | 4 866,88 Kč |
| 24 000 | 0,28509 Kč | 6 842,16 Kč |
| 40 000 | 0,26361 Kč | 10 544,40 Kč |
| 56 000 | 0,25088 Kč | 14 049,28 Kč |
| 80 000 | 0,23849 Kč | 19 079,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









