
BBPY00100505102Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00100505102Y00TR-ND - Tape & Reel (TR) 553-BBPY00100505102Y00CT-ND - Cut Tape (CT) 553-BBPY00100505102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00100505102Y00 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 490mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 490mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,98000 Kč | 9,80 Kč |
| 25 | 0,85080 Kč | 21,27 Kč |
| 50 | 0,76340 Kč | 38,17 Kč |
| 100 | 0,68410 Kč | 68,41 Kč |
| 250 | 0,58980 Kč | 147,45 Kč |
| 500 | 0,52598 Kč | 262,99 Kč |
| 1 000 | 0,46695 Kč | 466,95 Kč |
| 5 000 | 0,34608 Kč | 1 730,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30003 Kč | 3 000,30 Kč |
| 20 000 | 0,26069 Kč | 5 213,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |










