
FCB-0402-601A | |
|---|---|
DigiKey Part Number | 595-FCB-0402-601ATR-ND - Tape & Reel (TR) 595-FCB-0402-601ACT-ND - Cut Tape (CT) 595-FCB-0402-601ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0402-601A |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FCB-0402-601A Models |
Category | Current Rating (Max) 300mA |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,50990 Kč | 150,99 Kč |
| 1 000 | 1,24174 Kč | 1 241,74 Kč |
| 5 000 | 1,08311 Kč | 5 415,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02127 Kč | 10 212,70 Kč |
| 20 000 | 0,96301 Kč | 19 260,20 Kč |
| 30 000 | 0,93052 Kč | 27 915,60 Kč |
| 50 000 | 0,89117 Kč | 44 558,50 Kč |
| 70 000 | 0,86619 Kč | 60 633,30 Kč |
| 100 000 | 0,84050 Kč | 84 050,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |








