
5100TR | |
|---|---|
DigiKey Part Number | 36-5100TR-ND - Tape & Reel (TR) 36-5100CT-ND - Cut Tape (CT) 36-5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5100TR |
Description | COMPACT SMT JUMPER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.300" (7.62mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 5100TR Models |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Keystone Electronics | Pitch 0.300" (7.62mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height 0.100" (2.54mm) |
Part Status Active | Contact Finish Silver |
Type Non-Insulated | Current Rating (Amps) 20A |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,65240 Kč | 1 826,20 Kč |
| 1 000 | 3,37690 Kč | 3 376,90 Kč |
| 1 500 | 3,35968 Kč | 5 039,52 Kč |
| 2 500 | 3,14970 Kč | 7 874,25 Kč |
| 5 000 | 2,93972 Kč | 14 698,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 Kč | 8,93 Kč |
| 10 | 6,68900 Kč | 66,89 Kč |
| 25 | 5,97880 Kč | 149,47 Kč |
| 100 | 5,06620 Kč | 506,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,19920 Kč | 129,98 Kč |
| 100 | 4,40540 Kč | 440,54 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










