2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5104

DigiKey Part Number
36-5104-ND
Manufacturer
Manufacturer Product Number
5104
Description
MINIATURE SMT JMPR 12.3MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
5104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions or Pins (Grid)
2 (1 x 2)
Manufacturer
Keystone Electronics
Pitch
0.319" (8.10mm)
Packaging
Bulk
Height
0.071" (1.80mm)
Part Status
Active
Contact Finish
Silver
Type
Non-Insulated
Current Rating (Amps)
20A
Gender
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,01100 Kč40,11 Kč
253,58640 Kč89,66 Kč
1003,03420 Kč303,42 Kč
5002,51304 Kč1 256,52 Kč
1 0002,32196 Kč2 321,96 Kč
2 5002,09980 Kč5 249,50 Kč
5 0001,94324 Kč9 716,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč