
HoT-0.3-1-6.4-JZ-W-D | |
|---|---|
DigiKey Part Number | 5705-HoT-0.3-1-6.4-JZ-W-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoT-0.3-1-6.4-JZ-W-D |
Description | SMD SHUNT JUMPER |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Non-Insulated 0.250" (6.40mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Non-Gendered | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.250" (6.40mm) | |
Height | 0.023" (0.60mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | White | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 6A |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,86100 Kč | 8,61 Kč |
| 50 | 0,79800 Kč | 39,90 Kč |
| 100 | 0,74540 Kč | 74,54 Kč |
| 500 | 0,66606 Kč | 333,03 Kč |
| 1 000 | 0,61293 Kč | 612,93 Kč |
| Unit Price without VAT: | 0,86100 Kč |
|---|---|
| Unit Price with VAT: | 1,04181 Kč |



