
HoT-0.3-1-4-JZ-W | |
|---|---|
DigiKey Part Number | 5705-HoT-0.3-1-4-JZ-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoT-0.3-1-4-JZ-W |
Description | SMD SHUNT JUMPER |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Non-Insulated 0.157" (4.00mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Non-Gendered | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.157" (4.00mm) | |
Height | 0.023" (0.60mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | White | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 Kč | 1,05 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,97440 Kč | 48,72 Kč |
| 100 | 0,91130 Kč | 91,13 Kč |
| Unit Price without VAT: | 1,05000 Kč |
|---|---|
| Unit Price with VAT: | 1,27050 Kč |







