RF IC Termination AMPS, Cellular, DCS, GSM, PCS, PHS, UMTS 6GHz 12W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C12N50Z4

DigiKey Part Number
4244-C12N50Z4TR-ND - Tape & Reel (TR)
4244-C12N50Z4CT-ND - Cut Tape (CT)
4244-C12N50Z4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C12N50Z4
Description
SMD TERM 12W 50 OHM 6GHZ 1206
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF IC Termination AMPS, Cellular, DCS, GSM, PCS, PHS, UMTS 6GHz 12W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
AMPS, Cellular, DCS, GSM, PCS, PHS, UMTS
Manufacturer
TTM Technologies Trading (Asia) Company Limited
Secondary Attributes
12W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Function
Termination
Base Product Number
Frequency
6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1059,46600 Kč594,66 Kč
2556,19080 Kč1 404,77 Kč
10051,68870 Kč5 168,87 Kč
25048,99000 Kč12 247,50 Kč
50047,08256 Kč23 541,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00041,99511 Kč167 980,44 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč