
ERZ-V10D511 | |
|---|---|
DigiKey Part Number | P7211-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D511 |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 3.5 kA | |
Energy | 92J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 100 | 4,97230 Kč | 497,23 Kč |
| 250 | 4,60612 Kč | 1 151,53 Kč |
| 500 | 4,38480 Kč | 2 192,40 Kč |
| 1 000 | 4,20317 Kč | 4 203,17 Kč |
| 3 000 | 3,97849 Kč | 11 935,47 Kč |
| 5 000 | 3,89542 Kč | 19 477,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









