



RAC03-05SK | |
|---|---|
DigiKey Part Number | 945-3441-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-05SK |
Description | AC/DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-05SK Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Tube | Efficiency 74% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Line Regulation ±2.5% |
Current - Output (Max) 600mA | Load Regulation ±2.5% |
Power (Watts) 3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 5 | 152,36200 Kč | 761,81 Kč |
| 10 | 149,88400 Kč | 1 498,84 Kč |
| 25 | 146,69200 Kč | 3 667,30 Kč |
| 50 | 144,30660 Kč | 7 215,33 Kč |
| 100 | 141,96330 Kč | 14 196,33 Kč |
| 250 | 138,91772 Kč | 34 729,43 Kč |
| 500 | 136,65372 Kč | 68 326,86 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |










