Enclosed AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-01-5

DigiKey Part Number
1866-2998-ND
Manufacturer
Manufacturer Product Number
IRM-01-5
Description
AC/DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-01-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 85°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
Approval Agency
CB, CE, cURus, TUV
Line Regulation
±0.5%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 225
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
598,69000 Kč493,45 Kč
1094,49100 Kč944,91 Kč
2592,39120 Kč2 309,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč