
AMESR-1-5S277LPZ | |
|---|---|
DigiKey Part Number | 2721-AMESR-1-5S277LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESR-1-5S277LPZ |
Description | AC/DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 56% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.64" L x 0.59" W x 0.37" H (16.1mm x 15.1mm x 9.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±4% | |
Weight | 0.009 lb (4.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 5 | 65,72400 Kč | 328,62 Kč |
| 10 | 64,46400 Kč | 644,64 Kč |
| 20 | 63,41400 Kč | 1 268,28 Kč |
| 40 | 62,36400 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |




